342-028-541-102

Heilind Number:EDA342-028-541-102
Manufacturer:EDAC
Manufacturer Number:342-028-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-102

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester for superior durability, this connector ensures reliable performance even in demanding environments. With a single row design and copper alloy contact material, it offers seamless integration with your circuit boards. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 28 positions cater to diverse connectivity needs. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of PCB Connectors for more innovative solutions.