342-028-541-103

Heilind Number:EDA342-028-541-103
Manufacturer:EDAC
Manufacturer Number:342-028-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring 28 positions in a single row layout with a precise pitch of .1 inches, this connector ensures secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and versatility. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.