342-028-541-104

Heilind Number:EDA342-028-541-104
Manufacturer:EDAC
Manufacturer Number:342-028-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it features a single row layout with 28 positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers excellent protection and durability. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.