342-028-541-108

Heilind Number:EDA342-028-541-108
Manufacturer:EDAC
Manufacturer Number:342-028-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 28 positions in a single row, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.