342-028-541-202

Heilind Number:EDA342-028-541-202
Manufacturer:EDAC
Manufacturer Number:342-028-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability even in high-temperature environments. With two rows and a total of 28 positions, it offers ample connectivity for your applications. The contact material is made of sturdy Copper Alloy, guaranteeing secure and efficient transmission. At a pitch of .1 inches and a row spacing of .2 inches, it provides precise and stable alignment on your PCBs. Built for convenience, it offers straight mounting orientation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your PCB connectivity with this essential component.