342-028-541-204

Heilind Number:EDA342-028-541-204
Manufacturer:EDAC
Manufacturer Number:342-028-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-204

Detailed Description

Enhance connectivity within your circuit board with this Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a dual-row design with 28 positions and a contact pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your PCB assembly with this essential component, guaranteeing seamless board-to-board connections with precision and efficiency.