342-028-541-207

Heilind Number:EDA342-028-541-207
Manufacturer:EDAC
Manufacturer Number:342-028-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only provides a visually appealing touch but also offers reliable power transmission with an amperage rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting and efficient performance in any application. With two rows of 28 positions each and a .1-inch pitch, it allows for seamless board-to-board connections. The straight mount orientation and a row spacing of .2 inches offer easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your PCB connectivity with this essential component.