342-028-541-208

Heilind Number:EDA342-028-541-208
Manufacturer:EDAC
Manufacturer Number:342-028-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed with precision, this essential component features a vibrant green hue, ensuring easy identification. Delivering optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and protection. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and a spacing of .2 inch, it guarantees seamless data transmission. Offering 28 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.