342-028-542-101

Heilind Number:EDA342-028-542-101
Manufacturer:EDAC
Manufacturer Number:342-028-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for seamless integration in your electronic setups. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 28 copper alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, it offers streamlined signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for board-to-board connections, this connector is a must-have in your inventory.