342-028-542-104

Heilind Number:EDA342-028-542-104
Manufacturer:EDAC
Manufacturer Number:342-028-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector, designed for seamless integration onto PCBs. Crafted with precision, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row layout and a copper alloy contact material, it guarantees efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating secure and stable connections. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your devices with this essential component in the category of Board To Board PCB Connectors.