342-028-542-107

Heilind Number:EDA342-028-542-107
Manufacturer:EDAC
Manufacturer Number:342-028-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and reliability, this connector boasts a single row configuration with 28 positions, ensuring optimal signal transfer efficiency. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your circuit design. The vibrant green color not only adds a pop of style but also aids in quick identification during assembly. Whether for commercial or industrial applications, rest assured that our Card Edge Connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, will meet and exceed your connectivity needs. Elevate your PCB layout with this essential component today.