342-028-542-108

Heilind Number:EDA342-028-542-108
Manufacturer:EDAC
Manufacturer Number:342-028-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design with 28 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide range of applications. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. The sleek green color and straight mount orientation add a touch of versatility to its functionality. Elevate your electronic projects with this essential connector.