342-028-542-201

Heilind Number:EDA342-028-542-201
Manufacturer:EDAC
Manufacturer Number:342-028-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 28 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and efficiency in any environment. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.