342-028-542-207

Heilind Number:EDA342-028-542-207
Manufacturer:EDAC
Manufacturer Number:342-028-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring two rows with a total of 28 positions, this connector ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this green-colored, straight mount orientation connector for your connectivity needs. Elevate your PCB design with this essential component.