342-028-542-212

Heilind Number:EDA342-028-542-212
Manufacturer:EDAC
Manufacturer Number:342-028-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-542-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for optimal functionality in a variety of applications. Its vibrant green housing not only adds a pop of color but also ensures durability, thanks to the UL 94V-0 Thermoplastic Polyester material. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, you can achieve seamless board-to-board connections with ease. The 28 positions offer ample room for your components, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Ideal for use in various electronic projects, it's a must-have for any professional or DIY enthusiast. Elevate your connectivity game with this essential component.