342-028-544-102

Heilind Number:EDA342-028-544-102
Manufacturer:EDAC
Manufacturer Number:342-028-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector in a vibrant green hue features a single row layout with 28 positions, ensuring seamless transmission within your circuitry. Crafted with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component, a standout in our range of high-quality PCB connectors.