342-028-544-212

Heilind Number:EDA342-028-544-212
Manufacturer:EDAC
Manufacturer Number:342-028-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for smooth and secure board-to-board connections. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This 2-row connector, with 28 positions, offers ample connectivity options for your electronic devices. Crafted with Copper Alloy contacts, it ensures low contact resistance and high conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment and easy installation. Whether for industrial or commercial use, its straight mount orientation makes it versatile for various applications. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for harsh environments. Upgrade your PCB assembly with this high-quality connector, a reliable choice for your connectivity needs.