342-028-555-201

Heilind Number:EDA342-028-555-201
Manufacturer:EDAC
Manufacturer Number:342-028-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-555-201

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, offer seamless board-to-board connection with a total of 28 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability in varying environmental conditions. Perfect for a wide range of applications, this connector is a vital component for any PCB setup.