342-028-555-202

Heilind Number:EDA342-028-555-202
Manufacturer:EDAC
Manufacturer Number:342-028-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-555-202

Detailed Description

Discover the perfect solution for seamless board-to-board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's dual-row design, with a pitch and row spacing of .1 and .2 inches respectively, offers efficient connectivity in compact spaces. Boasting 28 positions and a straight mount orientation, it provides versatile options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Explore the endless possibilities for your design with this essential component.