342-028-555-204

Heilind Number:EDA342-028-555-204
Manufacturer:EDAC
Manufacturer Number:342-028-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a precise .1 inch pitch, it guarantees seamless signal transmission. Boasting a total of 28 positions, it offers ample connectivity options for your project. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Upgrade your setup with this essential component today.