342-028-555-207

Heilind Number:EDA342-028-555-207
Manufacturer:EDAC
Manufacturer Number:342-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-555-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision and efficiency in mind, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 28 positions, it ensures seamless and secure contact between boards. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this connector for reliable and efficient board-to-board connections.