342-028-555-208

Heilind Number:EDA342-028-555-208
Manufacturer:EDAC
Manufacturer Number:342-028-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-555-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any setup. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, perfect for high-performance applications. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation allows for easy installation. Boasting 28 positions, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.