342-028-556-201

Heilind Number:EDA342-028-556-201
Manufacturer:EDAC
Manufacturer Number:342-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-556-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure reliable data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board connections, it guarantees a secure and stable link between components. Upgrade your device's connectivity with this essential component.