342-028-556-202

Heilind Number:EDA342-028-556-202
Manufacturer:EDAC
Manufacturer Number:342-028-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for superior performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for straight mount orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your system's connectivity with this essential component.