342-028-556-207

Heilind Number:EDA342-028-556-207
Manufacturer:EDAC
Manufacturer Number:342-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this two-row connector features copper alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, making it ideal for various applications. With a pitch of .1 inches and 28 positions, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The straight mount orientation and vibrant green color add to its versatility. Upgrade your setup with this essential connector for seamless board-to-board connections.