342-028-556-212

Heilind Number:EDA342-028-556-212
Manufacturer:EDAC
Manufacturer Number:342-028-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows and a total of 28 positions, it offers ample connectivity in a compact .1-inch pitch. The straight mount orientation ensures easy integration, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for board-to-board applications, this connector is a must-have for any electronic project. Upgrade your setup with this essential component for seamless and efficient connectivity.