342-028-558-102

Heilind Number:EDA342-028-558-102
Manufacturer:EDAC
Manufacturer Number:342-028-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-102

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a vibrant green color. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring a single row design with 28 positions and a pitch of .1 inches, this connector offers precise and efficient connectivity. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for seamless integration onto your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and durability.