342-028-558-104

Heilind Number:EDA342-028-558-104
Manufacturer:EDAC
Manufacturer Number:342-028-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-104

Detailed Description

Enhance your electronic connections with our innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 28 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. The contact material of Copper Alloy guarantees efficient conductivity, while the right-angle mount orientation allows for convenient installation in tight spaces. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105 °C, this connector is built to withstand rigorous industrial environments. Trust in its robust construction and high-quality performance for all your board-to-board PCB connection needs. Elevate your projects with this essential component, available now.