342-028-558-107

Heilind Number:EDA342-028-558-107
Manufacturer:EDAC
Manufacturer Number:342-028-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 28 positions, perfect for efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic projects with this essential component.