342-028-558-108

Heilind Number:EDA342-028-558-108
Manufacturer:EDAC
Manufacturer Number:342-028-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of color to your setup. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation provides flexibility in positioning, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both indoor and outdoor use. Upgrade your connectivity with this essential component.