342-028-558-112

Heilind Number:EDA342-028-558-112
Manufacturer:EDAC
Manufacturer Number:342-028-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-112

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision in mind, this connector features a single row layout with 28 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees longevity but also adds a pop of color to your setup. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal performance. With a robust housing and right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity game with our premium Card Edge Connector.