342-028-558-201

Heilind Number:EDA342-028-558-201
Manufacturer:EDAC
Manufacturer Number:342-028-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-201

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3 A amperage capacity, making it ideal for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 28 contact positions, it offers ample connection options with a pitch of .1 in and row spacing of .2 in. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a right-angle mount orientation, it facilitates seamless integration onto your circuit board. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable choice for your connectivity needs. Discover more versatile connectors in our extensive range.