342-028-558-202

Heilind Number:EDA342-028-558-202
Manufacturer:EDAC
Manufacturer Number:342-028-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit board assembly. This high-performance connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With two rows and 28 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal signal transmission, while the right-angle mount orientation enables flexible PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.