342-028-558-203

Heilind Number:EDA342-028-558-203
Manufacturer:EDAC
Manufacturer Number:342-028-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it not only stands out visually but also ensures easy identification during installation. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. This connector boasts a dual-row design with 28 positions, allowing for efficient and versatile connections. The Copper Alloy contact material and .1 inch pitch ensure optimal conductivity, while the right-angle mount orientation offers flexibility in board layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications. Trust in this connector to deliver superior quality and durability for all your connectivity needs.