342-028-558-212

Heilind Number:EDA342-028-558-212
Manufacturer:EDAC
Manufacturer Number:342-028-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-558-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Engineered for precision and durability, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless integration on your PCBs. Boasting 28 positions and a robust current rating of 3A, it facilitates efficient data and power transmission. The right-angle mounting orientation further enhances space-saving capabilities, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this connector for seamless Board-to-Board connections in your electronic assemblies.