342-028-559-101

Heilind Number:EDA342-028-559-101
Manufacturer:EDAC
Manufacturer Number:342-028-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row configuration and 28 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Perfect for space-saving setups, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics project.