342-028-559-104

Heilind Number:EDA342-028-559-104
Manufacturer:EDAC
Manufacturer Number:342-028-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a single row design and right angle mount orientation, it offers seamless integration onto your board. Boasting 28 positions and a .1-inch pitch, it provides ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability under varying conditions. Upgrade your setup with this essential connector, perfect for a wide range of electronic projects.