342-028-559-107

Heilind Number:EDA342-028-559-107
Manufacturer:EDAC
Manufacturer Number:342-028-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring a single row design with 28 positions, this connector facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its right-angle mount orientation offers versatility in installation. Trust in this connector for secure and efficient PCB connections in your projects.