342-028-559-201

Heilind Number:EDA342-028-559-201
Manufacturer:EDAC
Manufacturer Number:342-028-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. Its dual-row design with 28 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB mating. The Right Angle mount orientation further enhances versatility in assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your device's connectivity with this essential component.