342-028-559-204

Heilind Number:EDA342-028-559-204
Manufacturer:EDAC
Manufacturer Number:342-028-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission with an amperage rating of 3A. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless integration for your 28-position board-to-board connections. Designed for optimal efficiency, this connector can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various industrial applications. The right angle mount orientation allows for convenient installation, while its robust construction guarantees long-lasting durability. Upgrade your hardware with this essential component, a must-have in any professional electronic setup.