342-028-559-208

Heilind Number:EDA342-028-559-208
Manufacturer:EDAC
Manufacturer Number:342-028-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a dual-row layout and 28 positions, this connector facilitates efficient data transfer. Its copper alloy contacts provide reliable conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, offer precise alignment on your PCB. Featuring a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Explore our range of connectors for your PCB assembly needs.