342-028-559-212

Heilind Number:EDA342-028-559-212
Manufacturer:EDAC
Manufacturer Number:342-028-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficiency and durability. Featuring a vibrant green color, this connector effortlessly blends style with functionality. With a reliable amperage of 3 A and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures secure and safe connections. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer high-performance conductivity for up to 28 positions. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronics with this essential component.