342-028-560-201

Heilind Number:EDA342-028-560-201
Manufacturer:EDAC
Manufacturer Number:342-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-560-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With a low amperage rating of 3 A, it ensures safe and reliable power transmission. Featuring two rows of precision-engineered copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers efficient signal transfer across 28 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for use in a range of electronic applications, this connector is a must-have for any PCB project.