342-029-500-101

Heilind Number:EDA342-029-500-101
Manufacturer:EDAC
Manufacturer Number:342-029-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-500-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a vibrant green hue. Crafted with precision, this connector boasts a single row design with 29 positions, ensuring efficient and reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in challenging environments. Each contact is expertly crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.