342-029-520-101

Heilind Number:EDA342-029-520-101
Manufacturer:EDAC
Manufacturer Number:342-029-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-520-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 29 positions, guaranteeing efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for a variety of applications, this connector is a must-have for any PCB setup.