342-029-520-102

Heilind Number:EDA342-029-520-102
Manufacturer:EDAC
Manufacturer Number:342-029-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-520-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration within your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, it offers 29 positions for optimal connectivity. Crafted with copper alloy contacts, it ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is the ideal solution for all your PCB connection needs. Elevate your projects with its straight mount orientation and efficient 3A amperage. Explore the possibilities and experience seamless connectivity like never before.