342-029-520-104

Heilind Number:EDA342-029-520-104
Manufacturer:EDAC
Manufacturer Number:342-029-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-520-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this essential component boasts a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row configuration and 29 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our Connector for secure and efficient board-to-board connections.