342-029-521-102

Heilind Number:EDA342-029-521-102
Manufacturer:EDAC
Manufacturer Number:342-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-521-102

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector in a vibrant green hue. Designed for seamless integration on your PCB, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row housing 29 Copper Alloy contacts, each pitch and row spacing set at .1 and .2 inches respectively, it guarantees precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation offers easy installation, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.