342-029-521-103

Heilind Number:EDA342-029-521-103
Manufacturer:EDAC
Manufacturer Number:342-029-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-521-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into PCB assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with a 3A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector boasts 29 positions with a pitch of .1 inches, ensuring precise and efficient connections. Constructed with Copper Alloy contacts, it provides reliable conductivity. The compact design, with a row spacing of .2 inches, allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a versatile solution for your connectivity needs.