342-029-521-104

Heilind Number:EDA342-029-521-104
Manufacturer:EDAC
Manufacturer Number:342-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row layout with 29 positions, it ensures seamless connectivity in your electronic projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch and row spacing of .1 in and .2 in respectively, precise positioning is effortless. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution. Explore our range of Products for more options in the Connectors category.